
AD571KD/+ | |
|---|---|
DigiKey Part Number | AD571KD/+-ND |
Manufacturer | |
Manufacturer Product Number | AD571KD/+ |
Description | IC ADC 10BIT 18-SBDIP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter Input 18-SBDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 10 | |
Package / Case | 18-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 18-SBDIP | |
Mounting Type | Through Hole | |
Base Product Number |

