


AD570JD | |
|---|---|
DigiKey Part Number | AD570JD-ND |
Manufacturer | |
Manufacturer Product Number | AD570JD |
Description | IC ADC 8BIT 18-SBDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-SBDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD570JD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | +4.5V ~ 7V, -12V ~ 16.5V | |
Voltage - Supply, Digital | +4.5V ~ 7V, -12V ~ 16.5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 18-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 18-SBDIP | |
Mounting Type | Through Hole | |
Base Product Number |

