

AD5700BCPZ-RL7 | |
|---|---|
DigiKey Part Number | AD5700BCPZ-RL7TR-ND - Tape & Reel (TR) AD5700BCPZ-RL7CT-ND - Cut Tape (CT) AD5700BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5700BCPZ-RL7 |
Description | IC HART MODEM LP 24LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modem HART 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5700BCPZ-RL7 Models |
Category | Voltage - Supply 1.71V ~ 5.5V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-WFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 24-LFCSP-WQ (4x4) |
Data Format HART | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 € | 12,10 € |
| 10 | 9,54500 € | 95,45 € |
| 25 | 8,90640 € | 222,66 € |
| 100 | 8,20340 € | 820,34 € |
| 250 | 8,19220 € | 2.048,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 7,41714 € | 11.125,71 € |
| Unit Price without VAT: | 12,10000 € |
|---|---|
| Unit Price with VAT: | 14,39900 € |


