

AD5700-1BCPZ-RL7 | |
|---|---|
DigiKey Part Number | AD5700-1BCPZ-RL7TR-ND - Tape & Reel (TR) AD5700-1BCPZ-RL7CT-ND - Cut Tape (CT) AD5700-1BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5700-1BCPZ-RL7 |
Description | IC HART MODEM LP INT OSC 24LFCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modem HART 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5700-1BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Data Format | HART | |
Baud Rates | - | |
Voltage - Supply | 1.71V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,13000 € | 12,13 € |
| 10 | 9,57200 € | 95,72 € |
| 25 | 8,93320 € | 223,33 € |
| 100 | 8,47060 € | 847,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 7,44341 € | 11.165,11 € |
| Unit Price without VAT: | 12,13000 € |
|---|---|
| Unit Price with VAT: | 14,43470 € |






