Similar
Similar



AD569JPZ | |
|---|---|
DigiKey Part Number | AD569JPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD569JPZ |
Description | IC DAC 16BIT 28-PLCC |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | AD569JPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±10.8V ~ 13.2V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±0.02, ±0.5 | |
Architecture | Segmented DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |



