



AD569JNZ | |
|---|---|
DigiKey Part Number | AD569JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD569JNZ |
Description | IC DAC 16BIT 28-PDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD569JNZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±10.8V ~ 13.2V |
Packaging Tube | INL/DNL (LSB) ±0.02, ±0.5 |
Part Status Active | Architecture Segmented DAC |
Number of Bits 16 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 28-DIP (0.600", 15.24mm) |
Settling Time 6µs | Supplier Device Package 28-PDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,31000 € | 97,31 € |
| 13 | 80,51077 € | 1.046,64 € |
| 26 | 77,69269 € | 2.020,01 € |
| 104 | 73,46317 € | 7.640,17 € |
| Unit Price without VAT: | 97,31000 € |
|---|---|
| Unit Price with VAT: | 115,79890 € |

