
AD569AD/+ | |
|---|---|
DigiKey Part Number | AD569AD/+-ND |
Manufacturer | |
Manufacturer Product Number | AD569AD/+ |
Description | IC DAC 16BIT 28-CDIP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 28-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 16 | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |

