Similar
Similar



AD569AD | |
|---|---|
DigiKey Part Number | 505-AD569AD-ND |
Manufacturer | |
Manufacturer Product Number | AD569AD |
Description | IC DAC 16BIT 28-CDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD569AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±10.8V ~ 13.2V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±0.02, ±0.5 | |
Architecture | Segmented DAC | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 191,38333 € | 574,15 € |
| 10 | 178,22900 € | 1.782,29 € |
| 25 | 170,81040 € | 4.270,26 € |
| Unit Price without VAT: | 191,38333 € |
|---|---|
| Unit Price with VAT: | 227,74616 € |



