12 Bit Digital to Analog Converter 1 24-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 24-CDIP
High Speed Converters by Analog Devices

AD568SQ

DigiKey Part Number
AD568SQ-ND
Manufacturer
Manufacturer Product Number
AD568SQ
Description
IC DAC 12BIT 24-CDIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 24-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD568SQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
35µs (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
±13.5V ~ 16.5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.75 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-55°C ~ 125°C
Package / Case
24-CDIP (0.300", 7.62mm)
Supplier Device Package
24-CDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.