



AD5683RACPZ-RL7 | |
|---|---|
DigiKey Part Number | AD5683RACPZ-RL7TR-ND - Tape & Reel (TR) AD5683RACPZ-RL7CT-ND - Cut Tape (CT) AD5683RACPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5683RACPZ-RL7 |
Description | IC DAC 16BIT 8-LFCSP-UD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5683RACPZ-RL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±8 (Max), ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case 8-UFDFN Exposed Pad, CSP |
Settling Time 7µs | Supplier Device Package 8-LFCSP-UD (2x2) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5683RACPZ-2RL7 | Analog Devices Inc. | 4.116 | 505-AD5683RACPZ-2RL7CT-ND | 7,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 10 | 5,79400 € | 57,94 € |
| 25 | 5,37560 € | 134,39 € |
| 100 | 4,91620 € | 491,62 € |
| 250 | 4,81128 € | 1.202,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,32223 € | 12.966,69 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |


