Direct



AD5682RBCPZ-RL | |
|---|---|
DigiKey Part Number | AD5682RBCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5682RBCPZ-RL |
Description | IC DAC 14BIT 8-LFCSP-UD |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5682RBCPZ-RL Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Obsolete | Architecture String DAC |
Number of Bits 14 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case 8-UFDFN Exposed Pad, CSP |
Settling Time 7µs | Supplier Device Package 8-LFCSP-UD (2x2) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5682RBCPZ-RL7 | Analog Devices Inc. | 2.140 | 505-AD5682RBCPZ-RL7CT-ND | 6,40000 € | Direct |


