AD5681RBCPZ-RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.292
Unit Price: 5,39000 €
Datasheet
12 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2)
High Speed Converters by Analog Devices

AD5681RBCPZ-RL

DigiKey Part Number
AD5681RBCPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5681RBCPZ-RL
Description
IC DAC 12BIT 8-LFCSP-UD
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
AD5681RBCPZ-RL Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Part Status
Obsolete
Architecture
String DAC
Number of Bits
12
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
1
Package / Case
8-UFDFN Exposed Pad, CSP
Settling Time
7µs
Supplier Device Package
8-LFCSP-UD (2x2)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5681RBCPZ-RL7Analog Devices Inc.1.292AD5681RBCPZ-RL7CT-ND5,39000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types