Similar



AD5680BCPZ-2RL7 | |
|---|---|
DigiKey Part Number | AD5680BCPZ-2RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5680BCPZ-2RL7 |
Description | IC DAC 18BIT 8-LFCSP-WD |
Customer Reference | |
Detailed Description | 18 Bit Digital to Analog Converter 1 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5680BCPZ-2RL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Series | Voltage - Supply, Digital 5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±32, ±2 (Max) |
Part Status Discontinued at DigiKey | Architecture String DAC |
Number of Bits 18 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case 8-WDFN, CSP |
Settling Time 85µs | Supplier Device Package 8-LFCSP-WD (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5680BRJZ-2REEL7 | Analog Devices Inc. | 1.120 | AD5680BRJZ-2REEL7CT-ND | 9,40000 € | Similar |


