


AD567SD | |
|---|---|
DigiKey Part Number | AD567SD-ND |
Manufacturer | |
Manufacturer Product Number | AD567SD |
Description | IC DAC 12BIT 28-CDIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD567SD Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Packaging Tube | INL/DNL (LSB) ±0.5, ±0.5 |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature -55°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 28-CDIP (0.600", 15.24mm) |
Settling Time 500ns | Supplier Device Package 28-CDIP |
Output Type Current - Unbuffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,89000 € | 588,89 € |
| 10 | 516,91700 € | 5.169,17 € |
| Unit Price without VAT: | 588,89000 € |
|---|---|
| Unit Price with VAT: | 700,77910 € |

