Parametric Equivalent

AD5677RBCPZ-2-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5677RBCPZ-2-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5677RBCPZ-2-RL7 |
Description | 16-CH16-BITNANODAC+WITH2PPM/CREF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 16 28-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5677RBCPZ-2-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 16 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.8, ±0.7 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 28-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 28-LFCSP (4x4) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 25,03651 € | 37.554,76 € |
| Unit Price without VAT: | 25,03651 € |
|---|---|
| Unit Price with VAT: | 29,79345 € |


