


AD5675RARUZ | |
|---|---|
DigiKey Part Number | 505-AD5675RARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5675RARUZ |
Description | IC DAC 16BIT V-OUT 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5675RARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 8 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±1.8, ±0.7 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,67000 € | 20,67 € |
| 10 | 14,84900 € | 148,49 € |
| 75 | 12,49133 € | 936,85 € |
| Unit Price without VAT: | 20,67000 € |
|---|---|
| Unit Price with VAT: | 24,59730 € |

