Parametric Equivalent
Parametric Equivalent



AD5675BCPZ-RL | |
|---|---|
DigiKey Part Number | AD5675BCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5675BCPZ-RL |
Description | IC DAC 16BIT 20-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5675BCPZ-RL Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±1.8, ±0.7 |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 8 | Package / Case 20-WFQFN Exposed Pad, CSP |
Settling Time 8µs | Supplier Device Package 20-LFCSP (4x4) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5675ACPZ-REEL7 | Analog Devices Inc. | 0 | 505-AD5675ACPZ-REEL7TR-ND | 12,61625 € | Parametric Equivalent |
| AD5675ACPZ-RL | Analog Devices Inc. | 0 | AD5675ACPZ-RL-ND | 12,31150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 13,85014 € | 69.250,70 € |
| Unit Price without VAT: | 13,85014 € |
|---|---|
| Unit Price with VAT: | 16,48167 € |


