Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



AD5668BRUZ-3 | |
|---|---|
DigiKey Part Number | 505-AD5668BRUZ-3-ND |
Manufacturer | |
Manufacturer Product Number | AD5668BRUZ-3 |
Description | IC DAC 16BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5668BRUZ-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,85000 € | 26,85 € |
| 10 | 19,62400 € | 196,24 € |
| 96 | 17,46833 € | 1.676,96 € |
| Unit Price without VAT: | 26,85000 € |
|---|---|
| Unit Price with VAT: | 31,95150 € |







