AD5668BRUZ-1REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 16,84215 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 12,49126 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 23
Unit Price: 20,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 12,49126 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 14,55335 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.527
Unit Price: 23,28000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 26,85000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 17,46833 €
Datasheet

Similar


Texas Instruments
In Stock: 207
Unit Price: 23,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,65988 €
Datasheet

Similar


Texas Instruments
In Stock: 62
Unit Price: 23,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.660
Unit Price: 15,74500 €
Datasheet

Similar


Texas Instruments
In Stock: 179
Unit Price: 27,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 254
Unit Price: 24,18000 €
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 TSSOP
High Speed Converters by Analog Devices

AD5668BRUZ-1REEL7

DigiKey Part Number
505-AD5668BRUZ-1REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5668BRUZ-1REEL7
Description
IC DAC 16BIT V-OUT 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5668BRUZ-1REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
8
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±8, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00017,46833 €17.468,33 €
Manufacturers Standard Package
Unit Price without VAT:17,46833 €
Unit Price with VAT:20,78731 €