Similar



AD5664ARMZ | |
|---|---|
DigiKey Part Number | 505-AD5664ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5664ARMZ |
Description | IC DAC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5664ARMZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±8, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 4 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Settling Time 7µs | Supplier Device Package 10-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5686BRUZ | Analog Devices Inc. | 552 | 505-AD5686BRUZ-ND | 22,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 € | 15,79 € |
| 10 | 12,55900 € | 125,59 € |
| 50 | 11,26440 € | 563,22 € |
| 100 | 10,86340 € | 1.086,34 € |
| 250 | 10,44012 € | 2.610,03 € |
| 500 | 10,18510 € | 5.092,55 € |
| Unit Price without VAT: | 15,79000 € |
|---|---|
| Unit Price with VAT: | 18,79010 € |



