Similar
Similar



AD5663BCPZ-R2 | |
|---|---|
DigiKey Part Number | AD5663BCPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5663BCPZ-R2 |
Description | IC DAC 16BIT 10-LFCSP-WD |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5663BCPZ-R2 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±6, ±1 (Max) |
Part Status Discontinued at DigiKey | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 2 | Package / Case 10-VFDFN Exposed Pad, CSP |
Settling Time 7µs | Supplier Device Package 10-LFCSP-WD (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5689BRUZ-RL7 | Analog Devices Inc. | 264 | 505-AD5689BRUZ-RL7CT-ND | 11,07000 € | Similar |
| AD5689RACPZ-RL7 | Analog Devices Inc. | 0 | 505-AD5689RACPZ-RL7CT-ND | 10,95000 € | Similar |



