AD5660ARJ-2REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.261
Unit Price: 8,35000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.585
Unit Price: 6,81000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.863
Unit Price: 7,75000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.267
Unit Price: 6,95000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2.662
Unit Price: 8,35000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.095
Unit Price: 8,35000 €
Datasheet
16 Bit Digital to Analog Converter 1 SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 SOT-23-8
High Speed Converters by Analog Devices

AD5660ARJ-2REEL7

DigiKey Part Number
AD5660ARJ-2REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5660ARJ-2REEL7
Description
IC DAC 16BIT V-OUT SOT23-8
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5660ARJ-2REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±32 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes