


AD565ASD | |
|---|---|
DigiKey Part Number | 505-AD565ASD-ND |
Manufacturer | |
Manufacturer Product Number | AD565ASD |
Description | IC DAC 12BIT 24-CDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD565ASD Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Packaging Tube | INL/DNL (LSB) ±0.25, ±0.25 |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature -55°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 24-CDIP (0.600", 15.24mm) |
Settling Time 400ns | Supplier Device Package 24-CDIP |
Output Type Current - Unbuffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,93000 € | 439,93 € |
| 10 | 383,72000 € | 3.837,20 € |
| Unit Price without VAT: | 439,93000 € |
|---|---|
| Unit Price with VAT: | 523,51670 € |

