


AD565ASD/883B | |
|---|---|
DigiKey Part Number | 505-AD565ASD/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD565ASD/883B |
Description | IC DAC 12BIT 24-CDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 24-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD565ASD/883B Models |
Category | Package / Case 24-CDIP (0.600", 15.24mm) |
Manufacturer Analog Devices Inc. | Supplier Device Package 24-CDIP |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 12 |

