


AD565AJRZ | |
|---|---|
DigiKey Part Number | AD565AJRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD565AJRZ |
Description | IC DAC 12BIT 28-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD565AJRZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Packaging Tube | INL/DNL (LSB) ±0.5, ±0.5 |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Settling Time 400ns | Supplier Device Package 28-SOIC |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,37000 € | 61,37 € |
| 10 | 50,86300 € | 508,63 € |
| 27 | 48,05037 € | 1.297,36 € |
| 108 | 45,23046 € | 4.884,89 € |
| Unit Price without VAT: | 61,37000 € |
|---|---|
| Unit Price with VAT: | 73,03030 € |

