


AD5648BRUZ-2 | |
|---|---|
DigiKey Part Number | AD5648BRUZ-2-ND |
Manufacturer | |
Manufacturer Product Number | AD5648BRUZ-2 |
Description | IC DAC 14BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5648BRUZ-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2, ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,59000 € | 23,59 € |
| 10 | 17,09200 € | 170,92 € |
| 25 | 15,39960 € | 384,99 € |
| 100 | 14,80170 € | 1.480,17 € |
| Unit Price without VAT: | 23,59000 € |
|---|---|
| Unit Price with VAT: | 28,07210 € |



