AD5645RBCPZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 791
Unit Price: 16,41000 €
Datasheet
14 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3)
High Speed Converters by Analog Devices

AD5645RBCPZ-R2

DigiKey Part Number
AD5645RBCPZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5645RBCPZ-R2
Description
IC DAC 14BIT V-OUT 10LFCSP
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5645RBCPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
14
Number of D/A Converters
4
Settling Time
5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±2, ±0.5 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-VFDFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP-WD (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types