Direct
Similar
Similar



AD5620CRM-3 | |
|---|---|
DigiKey Part Number | AD5620CRM-3-ND |
Manufacturer | |
Manufacturer Product Number | AD5620CRM-3 |
Description | IC DAC 12BIT 8-MSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5620CRM-3 Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Series | Voltage - Supply, Digital 5V |
Packaging Tube | INL/DNL (LSB) ±1 (Max), ±0.25 (Max) |
Part Status Obsolete | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Settling Time 10µs | Supplier Device Package 8-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5620CRMZ-3 | Analog Devices Inc. | 160 | 505-AD5620CRMZ-3-ND | 6,84000 € | Direct |
| AD5512AACPZ-REEL7 | Analog Devices Inc. | 1.434 | 505-AD5512AACPZ-REEL7CT-ND | 8,41000 € | Similar |
| AD5681RBRMZ | Analog Devices Inc. | 196 | 505-AD5681RBRMZ-ND | 5,39000 € | Similar |




