


AD561SD | |
|---|---|
DigiKey Part Number | 505-AD561SD-ND |
Manufacturer | |
Manufacturer Product Number | AD561SD |
Description | IC DAC 10BIT 16-CDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD561SD Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 4.5V ~ 16.5V, -10.8V ~ 16.5V |
Packaging Tube | Voltage - Supply, Digital 4.5V ~ 16.5V |
Part Status Active | INL/DNL (LSB) ±0.25, ±0.5 |
Number of Bits 10 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -55°C ~ 125°C |
Settling Time 250µs | Package / Case 16-CDIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 16-CDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 272,30500 € | 544,61 € |
| 10 | 247,66400 € | 2.476,64 € |
| 25 | 237,87920 € | 5.946,98 € |
| Unit Price without VAT: | 272,30500 € |
|---|---|
| Unit Price with VAT: | 324,04295 € |

