


AD561KD | |
|---|---|
DigiKey Part Number | AD561KD-ND |
Manufacturer | |
Manufacturer Product Number | AD561KD |
Description | IC DAC 10BIT 16-CDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD561KD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 250µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.5V ~ 16.5V, -10.8V ~ 16.5V | |
Voltage - Supply, Digital | 4.5V ~ 16.5V | |
INL/DNL (LSB) | ±0.125, ±0.25 | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 256,50000 € | 513,00 € |
| 10 | 233,16500 € | 2.331,65 € |
| 25 | 223,89680 € | 5.597,42 € |
| Unit Price without VAT: | 256,50000 € |
|---|---|
| Unit Price with VAT: | 305,23500 € |

