


AD5601BKSZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-AD5601BKSZ-500RL7TR-ND - Tape & Reel (TR) 505-AD5601BKSZ-500RL7CT-ND - Cut Tape (CT) 505-AD5601BKSZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5601BKSZ-500RL7 |
Description | IC DAC 8BIT V-OUT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5601BKSZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,68400 € | 16,84 € |
| 25 | 1,43120 € | 35,78 € |
| 100 | 1,14510 € | 114,51 € |
| 250 | 1,00456 € | 251,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91808 € | 459,04 € |
| 1.000 | 0,84566 € | 845,66 € |
| 1.500 | 0,80888 € | 1.213,32 € |
| 2.500 | 0,77733 € | 1.943,32 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

