


AD5590BBCZ | |
|---|---|
DigiKey Part Number | AD5590BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5590BBCZ |
Description | IC ADC 12BIT 80-CSPBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 16 Input 1 SAR 80-CSPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD5590BBCZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 16 | Package / Case 80-LFBGA, CSPBGA |
Input Type Single Ended | Supplier Device Package 80-CSPBGA (10x10) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,34000 € | 46,34 € |
| 20 | 36,50250 € | 730,05 € |
| 40 | 35,18275 € | 1.407,31 € |
| 100 | 33,78960 € | 3.378,96 € |
| 260 | 32,67281 € | 8.494,93 € |
| Unit Price without VAT: | 46,34000 € |
|---|---|
| Unit Price with VAT: | 55,14460 € |

