


AD558TE/883B | |
|---|---|
DigiKey Part Number | AD558TE/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD558TE/883B |
Description | IC DAC 8BIT V-OUT 20CLCC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 20-CLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD558TE/883B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 3µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.5V ~ 16.5V | |
Voltage - Supply, Digital | 4.5V ~ 16.5V | |
INL/DNL (LSB) | ±0.375 (Max), - | |
Architecture | R-2R | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |

