


AD558TD/883B | |
|---|---|
DigiKey Part Number | 505-AD558TD/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD558TD/883B |
Description | IC DAC 8BIT 16-CDIP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD558TD/883B Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 4.5V ~ 16.5V, 11.4V ~ 16.5V |
Series | Voltage - Supply, Digital 4.5V ~ 16.5V, 11.4V ~ 16.5V |
Packaging Tube | INL/DNL (LSB) ±0.25 |
Part Status Discontinued at DigiKey | Architecture R-2R |
Number of Bits 8 | Operating Temperature -55°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 16-CDIP (0.300", 7.62mm) |
Settling Time 3µs | Supplier Device Package 16-CDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface Parallel |

