AD558KN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2
Unit Price: 45,65000 €
Datasheet
8 Bit Digital to Analog Converter 1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 16-PDIP
High Speed Converters by Analog Devices

AD558KN

DigiKey Part Number
AD558KN-ND
Manufacturer
Manufacturer Product Number
AD558KN
Description
IC DAC 8BIT 16-PDIP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD558KN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
1
Settling Time
3µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
4.5V ~ 16.5V
Voltage - Supply, Digital
4.5V ~ 16.5V
INL/DNL (LSB)
±0.25 (Max), -
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes