


AD558KD | |
|---|---|
DigiKey Part Number | 505-AD558KD-ND |
Manufacturer | |
Manufacturer Product Number | AD558KD |
Description | IC DAC 8BIT 16-CDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD558KD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 3µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.5V ~ 16.5V | |
Voltage - Supply, Digital | 4.5V ~ 16.5V | |
INL/DNL (LSB) | ±0.25 (Max), - | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,04000 € | 101,04 € |
| 23 | 81,21783 € | 1.868,01 € |
| 46 | 78,73413 € | 3.621,77 € |
| Unit Price without VAT: | 101,04000 € |
|---|---|
| Unit Price with VAT: | 120,23760 € |

