


AD558JP-REEL7 | |
|---|---|
DigiKey Part Number | AD558JP-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD558JP-REEL7 |
Description | IC DAC 8BIT 20-PLCC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD558JP-REEL7 Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 4.5V ~ 16.5V |
Series | Voltage - Supply, Digital 4.5V ~ 16.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±0.5 (Max), - |
Part Status Obsolete | Architecture R-2R |
Number of Bits 8 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 20-LCC (J-Lead) |
Settling Time 3µs | Supplier Device Package 20-PLCC (9x9) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |

