


AD5583YRVZ | |
|---|---|
DigiKey Part Number | AD5583YRVZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5583YRVZ |
Description | IC DAC 10BIT 48-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5583YRVZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 14µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 18V, ±2.7V ~ 8V | |
Voltage - Supply, Digital | 2.7V ~ 8V | |
INL/DNL (LSB) | ±1 (Max), - | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,09000 € | 18,09 € |
| 10 | 14,44500 € | 144,45 € |
| 39 | 13,17103 € | 513,67 € |
| 117 | 12,44453 € | 1.456,01 € |
| 273 | 12,01872 € | 3.281,11 € |
| 507 | 11,76572 € | 5.965,22 € |
| Unit Price without VAT: | 18,09000 € |
|---|---|
| Unit Price with VAT: | 21,52710 € |

