8 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 20-PLCC (9x9)
High Speed Converters by Analog Devices

AD557JPZ

DigiKey Part Number
505-AD557JPZ-ND
Manufacturer
Manufacturer Product Number
AD557JPZ
Description
IC DAC 8BIT 20-PLCC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD557JPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
1
Settling Time
1.5µs
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5, -
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types