Direct
Similar
Similar
Similar
Similar



AD5570WRS | |
|---|---|
DigiKey Part Number | AD5570WRS-ND |
Manufacturer | |
Manufacturer Product Number | AD5570WRS |
Description | IC DAC 16BIT 16-SSOP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5570WRS Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Packaging Tube | INL/DNL (LSB) ±0.6, ±0.3 |
Part Status Obsolete | Architecture R-2R |
Number of Bits 16 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Settling Time 16µs | Supplier Device Package 16-SSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5570WRSZ | Analog Devices Inc. | 340 | AD5570WRSZ-ND | 61,29000 € | Direct |
| AD5541AARMZ | Analog Devices Inc. | 746 | 505-AD5541AARMZ-ND | 14,52000 € | Similar |
| AD5542ABRUZ | Analog Devices Inc. | 468 | 505-AD5542ABRUZ-ND | 18,10000 € | Similar |
| AD5760ACPZ | Analog Devices Inc. | 39 | 505-AD5760ACPZ-ND | 22,01000 € | Similar |
| AD5761RBRUZ | Analog Devices Inc. | 530 | 505-AD5761RBRUZ-ND | 12,58000 € | Similar |







