Direct
Direct
Direct



AD5557CRU | |
|---|---|
DigiKey Part Number | AD5557CRU-ND |
Manufacturer | |
Manufacturer Product Number | AD5557CRU |
Description | IC DAC 14BIT 38-TSSOP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5557CRU Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 500ns (Typ) | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 38-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5557CRUZ | Analog Devices Inc. | 51 | AD5557CRUZ-ND | 29,45000 € | Direct |
| DAC8805QDBT | Rochester Electronics, LLC | 18.430 | 2156-DAC8805QDBT-ND | 18,71000 € | Direct |
| DAC8805QDBTR | Texas Instruments | 15.038 | 296-21734-2-ND | 11,83909 € | Direct |



