Direct
Direct



AD5557CRU-REEL7 | |
|---|---|
DigiKey Part Number | AD5557CRU-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5557CRU-REEL7 |
Description | IC DAC 14BIT A-OUT 38TSSOP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5557CRU-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |


