14 Bit Digital to Analog Converter 1 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 1 28-TSSOP
High Speed Converters by Analog Devices

AD5556CRUZ

DigiKey Part Number
AD5556CRUZ-ND
Manufacturer
Manufacturer Product Number
AD5556CRUZ
Description
IC DAC 14BIT 28-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5556CRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Number of D/A Converters
1
Settling Time
500ns (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,83000 €18,83 €
1015,06000 €150,60 €
5013,55220 €677,61 €
10013,08510 €1.308,51 €
25012,59224 €3.148,06 €
50012,29518 €6.147,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,83000 €
Unit Price with VAT:22,40770 €