16 Bit Digital to Analog Converter 4 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5544ACPZ-1-RL7

DigiKey Part Number
505-AD5544ACPZ-1-RL7TR-ND - Tape & Reel (TR)
505-AD5544ACPZ-1-RL7CT-ND - Cut Tape (CT)
505-AD5544ACPZ-1-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5544ACPZ-1-RL7
Description
IC DAC 16BIT 32-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD5544ACPZ-1-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±4 (Max), ±1 (Max)
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 125°C
Settling Time
900ns (Typ)
Package / Case
32-WFQFN Exposed Pad, CSP
Output Type
Current - Unbuffered
Supplier Device Package
32-LFCSP (5x5)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.433
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,38000 €51,38 €
1042,37700 €423,77 €
2540,12920 €1.003,23 €
10039,54360 €3.954,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50034,89680 €52.345,20 €
Manufacturers Standard Package
Unit Price without VAT:51,38000 €
Unit Price with VAT:61,14220 €