AD5542AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 264
Unit Price: 29,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 37
Unit Price: 17,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 8,92430 €
Datasheet

Similar


Texas Instruments
In Stock: 857
Unit Price: 17,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 46
Unit Price: 16,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 8,34892 €
Datasheet

Similar


Texas Instruments
In Stock: 7
Unit Price: 33,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 15,90964 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: 66,98000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 44,49502 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 25
Unit Price: 48,79000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 31,73564 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 28,40000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 17,78852 €
Datasheet
16 Bit Digital to Analog Converter 1 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 14-SOIC
High Speed Converters by Analog Devices

AD5542AR

DigiKey Part Number
AD5542AR-ND
Manufacturer
Manufacturer Product Number
AD5542AR
Description
IC DAC 16BIT 14-SOIC
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD5542AR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types