MFR Recommended

AD5535CKBCZ | |
|---|---|
DigiKey Part Number | AD5535CKBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5535CKBCZ |
Description | IC DAC 14BIT SRL 124CSBGA |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 32 124-CSPBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 14 | |
Number of D/A Converters | 32 | |
Package / Case | 124-LBGA, CSPBGA | |
Supplier Device Package | 124-CSPBGA (15x15) | |
Mounting Type | Surface Mount |


