AD5532HSABC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 129,57800 €
Datasheet
14 Bit Digital to Analog Converter 32 74-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 32 74-CSPBGA (12x12)
High Speed Converters by Analog Devices

AD5532HSABC

DigiKey Part Number
AD5532HSABC-ND
Manufacturer
Manufacturer Product Number
AD5532HSABC
Description
IC DAC 14BIT 74-CSPBGA
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 32 74-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AD5532HSABC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
14
Number of D/A Converters
32
Settling Time
30µs
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
Parallel, SPI
Reference Type
External
Voltage - Supply, Analog
5V, 8V ~ 16.5V, -4.75V ~ 16.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.39 (Max), ±1 (Max)
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
74-LBGA, CSPBGA
Supplier Device Package
74-CSPBGA (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable