AD5532ABCZ-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 100,86571 €
Datasheet
14 Bit Digital to Analog Converter 32 74-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 32 74-CSPBGA (12x12)
High Speed Converters by Analog Devices

AD5532ABCZ-5

DigiKey Part Number
AD5532ABCZ-5-ND
Manufacturer
Manufacturer Product Number
AD5532ABCZ-5
Description
IC DAC 14BIT 74-CSPBGA
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 32 74-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AD5532ABCZ-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V, 8V ~ 16.5V, -4.75V ~ 16.5V
Packaging
Tray
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Obsolete
INL/DNL (LSB)
±0.39 (Max), ±1 (Max)
Number of Bits
14
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
32
Package / Case
74-LBGA, CSPBGA
Settling Time
30µs
Supplier Device Package
74-CSPBGA (12x12)
Output Type
Voltage - Unbuffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
Parallel, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5532ABCZ-3Analog Devices Inc.0505-AD5532ABCZ-3-ND100,86571 €Similar
Obsolete
This product is no longer manufactured. View Substitutes