Direct



AD5532ABC-3 | |
|---|---|
DigiKey Part Number | AD5532ABC-3-ND |
Manufacturer | |
Manufacturer Product Number | AD5532ABC-3 |
Description | IC DAC 14BIT 74-CSPBGA |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 32 74-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD5532ABC-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 14 | |
Number of D/A Converters | 32 | |
Settling Time | 30µs | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel, SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V, 8V ~ 16.5V, -4.75V ~ 16.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.39 (Max), ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 74-LBGA, CSPBGA | |
Supplier Device Package | 74-CSPBGA (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |


