Direct



AD5531BRU | |
|---|---|
DigiKey Part Number | AD5531BRU-ND |
Manufacturer | |
Manufacturer Product Number | AD5531BRU |
Description | IC DAC 14BIT 16-TSSOP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5531BRU Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±12V, ±15V |
Packaging Tube | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Part Status Obsolete | Architecture R-2R |
Number of Bits 14 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Settling Time 20µs (Typ) | Supplier Device Package 16-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5531BRUZ | Analog Devices Inc. | 77 | AD5531BRUZ-ND | 19,77000 € | Direct |


